807-035-445-103

Heilind Number:EDA807-035-445-103
Manufacturer:EDAC
Manufacturer Number:807-035-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row configuration and 35 positions, it offers seamless connectivity for your PCB projects. The contact material, crafted from durable Copper Alloy, guarantees long-lasting performance. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Trust in our product to deliver optimal performance and durability, meeting your connectivity needs with excellence.