807-035-445-104

Heilind Number:EDA807-035-445-104
Manufacturer:EDAC
Manufacturer Number:807-035-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-445-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is built to withstand elevated temperatures and harsh conditions without compromising on performance. With a single row configuration and a total of 35 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, ensures optimal conductivity and long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the quality and reliability of our Card Edge Connector for seamless and efficient board-to-board connections.