807-035-445-107

Heilind Number:EDA807-035-445-107
Manufacturer:EDAC
Manufacturer Number:807-035-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green color for easy identification, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional performance even in harsh conditions. Featuring a single row layout with 35 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and automotive applications. Trust in our High Temp Card Edge Connector for seamless and durable board-to-board connections.