807-035-445-108

Heilind Number:EDA807-035-445-108
Manufacturer:EDAC
Manufacturer Number:807-035-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-445-108

Detailed Description

Introducing our 807-035-445-108 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a maximum operating temperature range of -40 to 105 °C, ensuring optimal performance even in harsh conditions. With a single row configuration and a total of 35 positions, it offers ample connectivity options for your applications. The housing material, UL 94V-0 Diallyl Phthalate, provides excellent heat resistance and fire safety. Each contact is made of high-quality copper alloy, guaranteeing efficient conductivity. The green color and straight mount orientation make it easy to integrate into your system. Whether you're working on industrial machinery, automotive electronics, or telecom equipment, this card edge connector is the perfect choice for secure and seamless board-to-board connections. Upgrade to the 807-035-445-108 and experience unparalleled reliability in your designs.