807-035-445-112

Heilind Number:EDA807-035-445-112
Manufacturer:EDAC
Manufacturer Number:807-035-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-445-112

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for seamless and reliable performance in even the most demanding environments. Featuring a vibrant Green color, this connector boasts a sleek and modern aesthetic that complements any PCB assembly. Engineered for optimal conductivity, it offers a high amperage rating of 5 A, making it perfect for power-intensive applications. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row layout and 35 positions, it provides ample connectivity options for your circuit board. The contact material is a robust Copper Alloy, guaranteeing long-lasting and efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are effortlessly achieved. Whether used for data transmission or power supply, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in our Card Edge Connector to deliver unparalleled performance and reliability for your PCB assembly needs.