807-035-447-101

Heilind Number:EDA807-035-447-101
Manufacturer:EDAC
Manufacturer Number:807-035-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-447-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Boasting a vibrant green color, this connector features a single row layout with 35 positions, making it ideal for a wide range of applications. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures durability and excellent conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance electronics. Trust in its quality and performance for your connectivity needs.