807-035-447-102

Heilind Number:EDA807-035-447-102
Manufacturer:EDAC
Manufacturer Number:807-035-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable and high-performance connectivity in demanding environments. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring flame resistance and durability. With a single row design and 35 positions, it offers ample connectivity options for your PCB applications. The contact material, made of copper alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in extreme conditions. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether you need to connect boards straight on or at an angle, the mount orientation options accommodate your specific requirements. Trust in the performance and longevity of our High Temp Card Edge Connector for all your connectivity needs.