807-035-447-103

Heilind Number:EDA807-035-447-103
Manufacturer:EDAC
Manufacturer Number:807-035-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-447-103

Detailed Description

Introducing our 807-035-447-103 High Temp Card Edge Connector, the ideal solution for high-performance PCB connectivity. Designed with precision and durability in mind, this connector boasts a vibrant Green color and a sleek housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a single row configuration and 35 contact positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material and .156 inch pitch guarantee optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in the superior quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.