807-035-447-104

Heilind Number:EDA807-035-447-104
Manufacturer:EDAC
Manufacturer Number:807-035-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-447-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for exceptional reliability in demanding environments. Featuring a vibrant Green color for easy identification, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring safety and durability. Ideal for power-intensive applications, it offers a high amperage rating of 5 A. With a single row layout and 35 positions, it provides seamless connectivity for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise placement on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for reliable and high-speed data transfer in industrial, automotive, and aerospace applications. Upgrade to the best-in-class Card Edge Connector for unparalleled performance.