807-035-447-107

Heilind Number:EDA807-035-447-107
Manufacturer:EDAC
Manufacturer Number:807-035-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-447-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out in terms of functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and reliability even in high-temperature conditions. The copper alloy contact material guarantees efficient conductivity, while the 1-row design with 35 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on PCBs. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Explore the full range of our products in the Connectors category to discover more innovative solutions for your projects.