807-035-447-108

Heilind Number:EDA807-035-447-108
Manufacturer:EDAC
Manufacturer Number:807-035-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-447-108

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also capable of handling up to 5A of power. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability in even the most demanding environments. With a single row design and 35 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, it's perfect for streamlined PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional looking to elevate their PCB connections. Upgrade your setup today with this essential component from our extensive range of PCB connectors.