807-035-447-112

Heilind Number:EDA807-035-447-112
Manufacturer:EDAC
Manufacturer Number:807-035-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-447-112

Detailed Description

Introducing our robust and reliable High Temp Card Edge Connector, designed for seamless board-to-board connections in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior performance even in high-temperature settings. With a single row configuration and 35 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure installations. Suitable for straight mount orientations, this connector can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for a wide range of electronic devices. Upgrade to our High Temp Card Edge Connector for seamless and efficient PCB connectivity.