807-035-453-101

Heilind Number:EDA807-035-453-101
Manufacturer:EDAC
Manufacturer Number:807-035-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-453-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, offering unparalleled reliability in demanding industrial environments. Designed for seamless board-to-board connectivity, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row layout and 35 positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature tolerance. Its right-angle mount orientation offers versatility in installation, making it a must-have component for your PCB assembly needs. Trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity in even the most challenging conditions.