807-035-453-102

Heilind Number:EDA807-035-453-102
Manufacturer:EDAC
Manufacturer Number:807-035-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for high-performance applications where reliability is paramount. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector offers robust protection and durability. With a single row of 35 copper alloy contacts, it ensures efficient and secure connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in various environments. Its right-angle mount orientation allows for space-saving integration. Trust in this connector for seamless board-to-board connectivity in your electronic assemblies.