807-035-453-103

Heilind Number:EDA807-035-453-103
Manufacturer:EDAC
Manufacturer Number:807-035-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-453-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding environments. With a robust construction featuring UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, this connector ensures exceptional durability and conductivity. Its 35-position, single-row design offers ample connectivity options, while the right-angle mount orientation allows for easy installation even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where high temperature resistance and precision performance are paramount. Trust in our Green-colored High Temp Card Edge Connector for your critical electronic projects.