807-035-453-104

Heilind Number:EDA807-035-453-104
Manufacturer:EDAC
Manufacturer Number:807-035-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding applications. Featuring a vibrant green color for easy identification, this connector boasts a sturdy construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With a single row configuration and 35 positions, it offers seamless connectivity for your PCB setups. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it can be easily mounted in a right angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high performance and reliability. Explore our full range of PCB connectors for all your connectivity needs.