807-035-453-108

Heilind Number:EDA807-035-453-108
Manufacturer:EDAC
Manufacturer Number:807-035-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is built to withstand extreme conditions with its UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 35 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient and secure connections, while the right angle mount orientation allows for easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications where performance and longevity are paramount. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity requirements.