807-035-453-112

Heilind Number:EDA807-035-453-112
Manufacturer:EDAC
Manufacturer Number:807-035-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for seamless board-to-board PCB connectivity in even the most demanding environments. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation at elevated temperatures. With a single row layout and 35 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Engineered for durability, this connector is rated for an operating temperature range of -40 to 105°C, making it suitable for a wide range of industrial and commercial applications. Whether you're working in telecommunications, aerospace, or manufacturing, trust our High Temp Card Edge Connector to deliver exceptional performance and reliability.