807-035-454-101

Heilind Number:EDA807-035-454-101
Manufacturer:EDAC
Manufacturer Number:807-035-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-454-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in extreme operating conditions. This green connector boasts a robust construction, with a housing made of UL 94V-0 Diallyl Phthalate that ensures durability and reliability. With a single row layout and a total of 35 positions, it is perfect for various PCB applications. The contact material, copper alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for easy installation, making it ideal for space-constrained environments. With an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for high-power and high-temperature applications. Trust in our Card Edge Connector for seamless and dependable connectivity in your projects.