807-035-454-102

Heilind Number:EDA807-035-454-102
Manufacturer:EDAC
Manufacturer Number:807-035-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for reliable performance in demanding industrial environments. This essential component features a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 35 positions, it offers seamless connectivity for your PCB applications. The contact material, made from high-quality Copper Alloy, guarantees excellent conductivity. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for mission-critical systems. Trust in our product for uncompromising quality and performance in every application.