807-035-454-103

Heilind Number:EDA807-035-454-103
Manufacturer:EDAC
Manufacturer Number:807-035-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-454-103

Detailed Description

Upgrade your high temperature electronic connections with our 807-035-454-103 High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 35 copper alloy contacts, delivering reliable power transmission at an amperage of 5A. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring superior durability even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure board-to-board connections. Its right-angle mount orientation makes installation easy and space-saving. Trust in the quality and efficiency of this essential component for your PCB assemblies. Browse our selection of connectors under the categories of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.