807-035-454-104

Heilind Number:EDA807-035-454-104
Manufacturer:EDAC
Manufacturer Number:807-035-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-454-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration, it offers 35 positions for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission at an amperage of 5A. Its right-angle mount orientation and .156-inch pitch make it perfect for applications requiring space-saving and secure installations. Trust in this connector for robust and dependable performance in your PCB assembly projects.