807-035-454-107

Heilind Number:EDA807-035-454-107
Manufacturer:EDAC
Manufacturer Number:807-035-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-454-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for high-performance electronic systems. Designed for reliability and durability, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a pitch of .156 inches and 35 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the 5A amperage rating supports power-intensive operations. Perfect for space-saving installations, its right-angle mount orientation and single row configuration optimize PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for even the most demanding environments. Upgrade your board-to-board connections with this high-quality, high-temp solution.