807-035-454-108

Heilind Number:EDA807-035-454-108
Manufacturer:EDAC
Manufacturer Number:807-035-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-454-108

Detailed Description

Enhance your PCB connectivity with our 807-035-454-108 High Temp Card Edge Connector. Designed for efficient power transmission, this green connector features a single row layout with 35 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliable performance in high-temperature environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Perfect for applications requiring a 5A amperage, this right-angle mount connector is a vital component for your electronic designs. Explore our extensive range of connectors to find the perfect fit for your project.