807-035-454-112

Heilind Number:EDA807-035-454-112
Manufacturer:EDAC
Manufacturer Number:807-035-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-454-112

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for exceptional performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets rigorous safety standards. Its single row design with 35 positions ensures seamless connectivity, while the copper alloy contact material guarantees reliable transmission of data and power. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Perfect for board-to-board connections, this connector offers a right-angle mount orientation for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications where high temperatures are a concern. Trust in the quality and durability of our High Temp Card Edge Connector for your connectivity needs.