807-035-457-101

Heilind Number:EDA807-035-457-101
Manufacturer:EDAC
Manufacturer Number:807-035-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a vibrant Green color and a single row configuration, this connector is perfect for high-density PCB applications. Engineered for reliability, it features a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and stability. With a pitch of .156 inches and 35 positions, it offers ample connectivity options. The right-angle mount orientation makes it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for critical electronic systems. Trust in its quality and performance for your next project.