807-035-457-102

Heilind Number:EDA807-035-457-102
Manufacturer:EDAC
Manufacturer Number:807-035-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-457-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. Designed for durability in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and 35 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, ensures excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The right-angle mount orientation and .156-inch pitch make it easy to integrate seamlessly into your design. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.