807-035-457-103

Heilind Number:EDA807-035-457-103
Manufacturer:EDAC
Manufacturer Number:807-035-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-457-103

Detailed Description

Elevate your PCB connectivity with our high-performance High Temp Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and compliance with safety standards. With a single row configuration and 35 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. The right-angle mount orientation adds versatility to its installation options. Trust in this connector for robust and dependable board-to-board connections, perfect for a wide range of electronic devices and systems. Elevate your PCB connectivity with our high-performance High Temp Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and compliance with safety standards. With a single row configuration and 35 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. The right-angle mount orientation adds versatility to its installation options. Trust in this connector for robust and dependable board-to-board connections, perfect for a wide range of electronic devices and systems.