807-035-457-107

Heilind Number:EDA807-035-457-107
Manufacturer:EDAC
Manufacturer Number:807-035-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-457-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. With a vibrant green color that stands out, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and fire resistance. Engineered for optimal performance, it offers a single row design with 35 positions, each crafted with copper alloy contacts for superior conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various applications in the electronics industry. Trust in its quality and precision to meet your connectivity needs with utmost reliability.