807-035-458-101

Heilind Number:EDA807-035-458-101
Manufacturer:EDAC
Manufacturer Number:807-035-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in high-temperature environments. With a vibrant green color and a sleek right-angle mount orientation, this connector not only offers functionality but also adds a touch of style to your PCB assembly. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and compliance with industry standards. The copper alloy contact material guarantees efficient conductivity, while the 35 positions and single row configuration provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its superior quality and performance for seamless board-to-board connections in your projects.