807-035-458-102

Heilind Number:EDA807-035-458-102
Manufacturer:EDAC
Manufacturer Number:807-035-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for robust and reliable board-to-board connections in high-temperature environments. Designed for efficiency and performance, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With a single row layout and 35 positions, it offers ample connectivity for various applications. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for convenience, the connector is designed for right-angle mounting, optimizing space utilization on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial settings. Trust in the quality and reliability of our Card Edge Connector for your connectivity needs.