807-035-458-103

Heilind Number:EDA807-035-458-103
Manufacturer:EDAC
Manufacturer Number:807-035-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-458-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. With a high amperage rating of 5A, it ensures stable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and flame resistance. This single-row connector with 35 positions offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its copper alloy contact material ensures excellent conductivity. With a right-angle mount orientation, it's perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in our High Temp Card Edge Connector for reliable and long-lasting performance in your electronic systems.