807-035-458-104

Heilind Number:EDA807-035-458-104
Manufacturer:EDAC
Manufacturer Number:807-035-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-458-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding electronic applications. This connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and heat resistance. With a single row configuration and 35 positions, it offers ample connectivity options for your PCB setups. The contact material is crafted from reliable Copper Alloy, guaranteeing optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial environments. Its right angle mount orientation allows for easy installation, while a pitch of .156 in and row spacing of .2 in ensures precise alignment. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.