807-035-458-107

Heilind Number:EDA807-035-458-107
Manufacturer:EDAC
Manufacturer Number:807-035-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. With a single row configuration and 35 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. At a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The right-angle mount orientation allows for space-saving installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature environments. Trust in its quality and performance for your board-to-board connectivity needs.