807-035-458-112

Heilind Number:EDA807-035-458-112
Manufacturer:EDAC
Manufacturer Number:807-035-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-458-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even at high temperatures. With a single row configuration and 35 positions, it offers seamless connectivity for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for convenience, this connector is right-angle mountable, making it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it's the perfect solution for industrial and commercial electronics. Trust in the quality and performance of our Card Edge Connector to power your connections with efficiency and reliability.