807-035-459-101

Heilind Number:EDA807-035-459-101
Manufacturer:EDAC
Manufacturer Number:807-035-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-459-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also flame retardant for added safety. The copper alloy contacts ensure efficient power transfer, with a high amperage rating of 5A. Featuring a single row layout with 35 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality even in extreme conditions. Trust in the quality and performance of this card edge connector for your next project.