807-035-459-102

Heilind Number:EDA807-035-459-102
Manufacturer:EDAC
Manufacturer Number:807-035-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-459-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliable connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row design, featuring 35 copper alloy contact positions spaced at .156 inches, guarantees efficient data transmission. The right-angle mount orientation facilitates seamless PCB assembly, while its impressive 5A amperage rating makes it suitable for high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any electronics project requiring precision and reliability. Elevate your connectivity with our High Temp Card Edge Connector.