807-035-459-103

Heilind Number:EDA807-035-459-103
Manufacturer:EDAC
Manufacturer Number:807-035-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-459-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 35 positions, this connector offers seamless integration for various electronic applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in demanding industrial settings. The right-angle mount orientation and a pitch of .156 inches provide flexibility in installation, while the row spacing of .2 inches allows for efficient PCB design. Trust in the performance and quality of our High Temp Card Edge Connector, a vital component in your electronic assemblies.