807-035-459-104

Heilind Number:EDA807-035-459-104
Manufacturer:EDAC
Manufacturer Number:807-035-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-459-104

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. This essential component features a vibrant green color for easy identification and a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With a single row configuration and 35 positions, it offers seamless integration on your PCB. The contact material, copper alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing enable precise connections. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for high temperature applications. Its right angle mount orientation allows for space-saving installation, making it a perfect choice for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.