807-035-459-107

Heilind Number:EDA807-035-459-107
Manufacturer:EDAC
Manufacturer Number:807-035-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding industrial applications. With a vibrant green color for easy identification, this connector boasts a robust construction featuring housing material made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. Its single row design with 35 positions and a pitch of .156 inches offers seamless connectivity on PCBs. The contact material, crafted from durable copper alloy, guarantees optimal signal transmission. Engineered for convenience, this connector is mounted at a right angle for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a must-have component for any project requiring secure and high-performance board-to-board connections. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.