807-035-459-112

Heilind Number:EDA807-035-459-112
Manufacturer:EDAC
Manufacturer Number:807-035-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-459-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 35 positions, it offers seamless connectivity for your PCB boards. The copper alloy contact material ensures reliable transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature environments. Its right-angle mount orientation allows for easy installation, making it a versatile and essential component for any electronic setup. Upgrade to our High Temp Card Edge Connector and experience superior connectivity like never before.