807-035-501-101

Heilind Number:EDA807-035-501-101
Manufacturer:EDAC
Manufacturer Number:807-035-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-501-101

Detailed Description

Enhance your high-temp electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green hue and a single-row configuration, ideal for streamlined installations. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures optimal performance even in challenging environments. With a compact pitch of .156 inches and 35 positions, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a multitude of applications. Trust in this connector for secure and efficient board-to-board connections in your projects.