807-035-501-104

Heilind Number:EDA807-035-501-104
Manufacturer:EDAC
Manufacturer Number:807-035-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-501-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This robust connector, with a vibrant green color, is designed for durability and reliability. With an amperage rating of 5 A and UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient performance. Featuring a single row layout and 35 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches guarantee secure and stable connections. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust in this connector for seamless board-to-board connections in demanding environments.