807-035-501-108

Heilind Number:EDA807-035-501-108
Manufacturer:EDAC
Manufacturer Number:807-035-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-501-108

Detailed Description

Enhance your high temperature PCB connections with this top-of-the-line Card Edge Connector in a striking green finish. Designed for maximum durability and efficiency, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. With a single row layout and 35 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector guarantees optimal performance in extreme operating temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.