807-035-505-102

Heilind Number:EDA807-035-505-102
Manufacturer:EDAC
Manufacturer Number:807-035-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-505-102

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector, a reliable solution for demanding applications. Featuring a vibrant green color, this connector boasts a single row design with 35 positions, perfect for streamlined installations. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures robust performance even in high-temperature environments ranging from -40 to 105 °C. With a 5A amperage rating and a .156-inch pitch, it guarantees efficient power transmission. Its straight mount orientation and .2-inch row spacing offer easy integration, making it ideal for various board-to-board connections. Trust in this connector for dependable and efficient PCB linking in your projects.