807-035-505-108

Heilind Number:EDA807-035-505-108
Manufacturer:EDAC
Manufacturer Number:807-035-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-505-108

Detailed Description

Enhance connectivity within your high-temperature applications with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity, while its .156-inch pitch and .2-inch row spacing accommodate precise PCB connections. Boasting 35 positions, this straight-mount connector facilitates seamless board-to-board communication. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and electronic setups. Trust in this connector for efficient and secure connectivity in your projects.