807-035-521-103

Heilind Number:EDA807-035-521-103
Manufacturer:EDAC
Manufacturer Number:807-035-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a vibrant green color and a sleek straight-mount orientation. With a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures secure and efficient power transfer. Featuring a single row design, it offers 35 positions with a pitch of .156 inches and row spacing of .2 inches. Engineered for versatility, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it a vital component for various industrial applications. Upgrade your PCB connections with this high-quality solution.