807-035-521-108

Heilind Number:EDA807-035-521-108
Manufacturer:EDAC
Manufacturer Number:807-035-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-521-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and a precise pitch of .156 inches, it offers seamless integration for your PCB setup. Crafted from high-quality Copper Alloy, the 35 positions ensure reliable contact and efficient power transfer, with an amperage rating of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to consumer electronics. Trust in the robust construction and exceptional functionality of this connector for seamless board-to-board connections.