807-035-521-112

Heilind Number:EDA807-035-521-112
Manufacturer:EDAC
Manufacturer Number:807-035-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this single-row connector offers seamless power transmission at an amperage of 5A. Crafted with precision, its copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate efficient PCB integration. With 35 positions, this straight-mount connector facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications requiring durability and high performance. Elevate your connectivity with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.