807-035-525-101

Heilind Number:EDA807-035-525-101
Manufacturer:EDAC
Manufacturer Number:807-035-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-525-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a 5A amperage capacity and durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 35 positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for secure installation, making it a vital component in your electronic systems. Explore our range of connectors for more solutions tailored to your needs.